KEMET SU Coils

KEMET SU Coils are low current type AC line filters that are offered in a wide variety of sizes and specifications. These gear-type coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET SU Coils are UU-assembled with small-size core dimensions and small current (200mA to 4A). These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Features

  • UU core
  • Proprietary ferrite material and equivalents
  • Wide variety of sizes and specifications
  • Inductances up to 12mH
  • Rated current up to 4A
  • UL 94V-0 flame-retardant base and bobbin
  • -25°C to +120°C operating temperature range

Applications

  • Audio-visual equipment
  • Office automation equipment
  • Digital appliances
  • Power supply devices
Publicerad: 2019-07-12 | Uppdaterad: 2023-10-25