KEMET CK/CKR Axial & Radial Leaded MIL-SPEC Capacitors
KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors offer a 10pF to 1µF capacitance range and a voltage rating of up to 200VDC. These capacitors are qualified for various military specifications, including MIL-PRF-11015, MIL-PRF-M390414/01, and MIL-PRF-M39014/02. KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors feature a structure that is fired at high temperatures to produce a monolithic block that provides high capacitance values in a small physical form.Features
- Qualified to various military specifications
- 10pF to 1µF capacitance range
- 200VDC maximum voltage rating
- Temperature Ranges
- -55°C to +125°C
- +10°C to +85°C
Publicerad: 2023-01-20
| Uppdaterad: 2023-11-28