KEMET A765 Aluminum Capacitors

KEMET A765 Aluminum Capacitors offer a 47µF to 2700µF capacitance range, ±20% capacitance tolerance, and 25VDC maximum voltage rating. These capacitors feature low ESR properties, making them able to withstand high ripple currents during normal operation. The A765 series has a surface-mount design, ultra-low impedance, and high ripple current. KEMET A765 Aluminum Capacitors are ideal for industrial and commercial applications, including phone chargers, computer motherboards, and servers.

Features

  • Surface-mount form factor
  • Miniature
  • Ultra-low impedance
  • High ripple current
  • +105°C/2000 hours
  • RoHS compliant
  • Halogen free

Applications

  • Mobile phone chargers
  • Computer motherboards
  • Servers
  • Consumer electronics

Dimensions (mm)

KEMET A765 Aluminum Capacitors
Publicerad: 2021-02-04 | Uppdaterad: 2024-11-05