KEMET 300 Goldmax MLCCs

KEMET 300 Goldmax MLCCs are conformally coated radial leaded capacitors featuring industry-leading voltage ranges up to 250V that make them ideal for both the industrial and automotive markets. These leaded capacitors combine robust performance with versatile assembly, offering up to +150°C offerings in both commercial and automotive grade. In addition to being both lead and halogen-free, these components comply with the EU Commission Directive 2016/774, addressing the needs for automotive applications.

300 Goldmax MLCCs

X7R MLCCs feature a 125°C maximum operating temperature. 300 Series Goldmax X7R MLCCs are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications. The 300 series is also ideal for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. These devices meets the flame test requirements outlined in UL Standard 94V-0.

C0G MLCCs are conformally coated radial leaded ceramic capacitors in C0G dielectric that feature a 125°C maximum operating temperature.  300 Series Goldmax C0G MLCCs exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.

X8L MLCCs conformally coated radial through-hole ceramic capacitors offer a +150°C maximum operating temperature and are considered "general purpose high temperature" devices. These MLCCs are fixed, ceramic dielectric capacitors that are ideal for high temperature bypass and decoupling applications or frequency discriminating circuits, where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature up to +125°C. Beyond +125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from +125°C to +150°C.

X8R MLCCs conformally coated radial through-hole ceramic capacitors offer the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-stable X8R MLCCs show no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. These X8R MLCCs are suitable replacements for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to +150°C. Ultra-stable X8R dielectric Goldmax though-hole capacitors are ideal for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. These capacitors are widely used in automotive circuits, as well as general high temperature applications.

High Voltage conformally coated radial leaded ceramic capacitors offers a 125°C maximum operating temperature. The capacitors offer low leakage current, and exhibit low ESR at high frequencies. The 300 Series, with exceptional performance at high frequencies making them the preferred choice of design engineers. Applications telecommunications, medical, military, aerospace, semiconductor and test/diagnostic equipment.

Goldmax 300 for Automotive are conformally coated radial through-hole ceramic capacitors in X8L dielectric and feature a 150°C maximum operating temperature. These capacitors are suited for high temperature bypass and decoupling applications or frequency discriminating circuits, where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. The Goldmax 300 for automotive meet the demanding AEC–Q200 qualification requirements and the flame test requirements outlined in UL Standard 94V-0.

Dimensions - Inches (Millimeters)

Block Diagram - KEMET 300 Goldmax MLCCs
Publicerad: 2018-11-30 | Uppdaterad: 2022-12-05