JAE Electronics WP66DK Board to Board Connectors

JAE Electronics WP66DK Board-to-Board Connectors offer an extremely compact size with a mated width of only 1.6mm and a mated height of 0.6mm. WP66DK connectors feature a robust design with a metal fitting that prevents damage to the internal insulator surfaces during mating. The standard multifunction hold-down structure allows these connectors to be used as a power supply terminal to reduce total pin counts. These connectors have an insulator with heat-resistant plastic construction and copper alloy contacts. JAE Electronics WP66DK Board-to-Board Connectors are ideal for smartwatches, smartphones, wearable devices, and digital cameras.

Features

  • Two hold-downs for power supply
  • Hold-down structure for added protection
  • Robust design with metal fitting
  • Improved workability
  • Highly reliable 2-point contact structure
  • Nickel barrier on contact prevents solder wicking
  • Supports MIPI, USB3.1, Gen2, and PCIe Gen3 transmission

Applications

  • Smartwatches
  • Smartphones
  • Wearable devices
  • Tablet PCs
  • Notebook PCs
  • Digital cameras
  • VR/AR headsets
  • Small portable devices

Specifications

  • 0.35mm pitch
  • 2 rows
  • 0.6mm stacking height
  • 1.6mm width
  • 6, 8, and 30 positions available
  • 250VAC withstanding voltage
  • 100MΩ insulation resistance
  • 30 mating cycles
  • -40°C to +85°C operating temperature range

Construction

JAE Electronics WP66DK Board to Board Connectors
Publicerad: 2020-09-04 | Uppdaterad: 2024-05-31