JAE Electronics MX23A Connectors
JAE Electronics MX23A Connectors feature a small form factor with a 2.5mm pitch, ideal for automotive spaces. These connectors have a low profile with a board mounting height of 18.3mm and a socket connector height of 22.2mm (12 to 34 positions). A water-protection seal ring is used in the connector mating area while a full waterproof grommet is used for the socket contact crimping area. The socket contact utilizes a double-fin structure for increased retention reliability. These connectors deliver up to 3A for signal and 7A power. Applications for JAE Electronics MX23A Connectors include ECUs, industrial, ATVs, motorcycles, watercraft, robotics, and more.Features
- Low profile with board mounting height of 18.3mm and socket connector height of 22.2mm max. (12 to 34 positions)
- Small form factor with 2.5mm pitch, ideal for automotive spaces
- Socket contact with double-fin structure improves retention reliability
- Delivers up to 3A for signal and 7A power (+85°C ambient temperature)
- -40°C to +125°C operating temperature range
- Applicable wire sizes include 0.3 mm2 to 1.25 mm2 nominal cross-section
- Front-cap retainer functions like a TPA, ensuring socket terminal position
- Full waterproof grommet is used for socket contact crimping area to reduce size
- Water-protection seal ring is used in the connector mating area
Applications
- ECUs
- Control
- Power
- Industrial
- ATVs
- Motorcycles
- Watercraft
- Robotics
Publicerad: 2016-12-07
| Uppdaterad: 2024-05-02