IXYS 40V TrenchT4 Power MOSFETs

IXYS 40V TrenchT4 Power MOSFETs are easy-to-mount N-Channel enhancement MOSFETs housed in international standard packages. The series offers high current handling capability and 175°C maximum operating temperature. These avalanche-rated MOSFETs feature low RDS(on) and a fast intrinsic rectifier. Typical applications for IXYS 40V TrenchT4 Power MOSFETs include synchronous buck converters, high current switching power supplies, battery-powered electric motors, resonant-mode power supplies, DC-DC converters, offline uninterruptible power supplies (UPS), primary-side switches, and much more.

Features

  • International standard packages
  • 175°C max. operating temperature
  • High current handling capability
  • Avalanche rated
  • Low RDS(on)
  • Fast intrinsic rectifier

Applications

  • Synchronous buck converters
  • High current switching power supplies
  • Battery-powered electric motors
  • Resonant-mode power supplies
  • Electronic ballasts
  • Class D audio amplifiers
  • DC-DC converters and offline UPS
  • Primary-side switches
Publicerad: 2016-03-15 | Uppdaterad: 2024-07-02