IXYS MCMA Series High Powered Thyristor Modules
IXYS MCMA Series High Powered Thyristor Modules feature multilayer module construction with a direct copper bonding (DCB) technique. The devices also feature top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6kVRMS to 4.8kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink. The modules are designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).Features
- Planar passivated chip
- Long-term stability
- DCB Al2O3-ceramic
Applications
- Line rectifying 50/60Hz
- Softstart AC motor controls
- DC motor controls
- Power converters
- AC power controls
- Lighting and temperature controls
Additional Resources
View Results ( 50 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| MCMA700PD1600CB | ![]() |
SCR-moduler Bipolar Module - Thyristor ComPack |
| MCMA110P1800TA | ![]() |
SCR-moduler SCR TO240 1.8KV 110A MODULE |
| MCMA260P1600YA | ![]() |
SCR-moduler Thyristor Module |
| MCMA65P1800TA | ![]() |
SCR-moduler SCR TO240 1.8KV 65A MODULE |
| MCMA260PD1600YB | ![]() |
SCR-moduler Thyristor/Diode Module |
| MCMA700P1600NCA | ![]() |
SCR-moduler Bipolar Module - Thyristor ComPack |
| MCMA160P1600YA | ![]() |
SCR-moduler SCR Y4 1.6KV 160A MODULE |
| MCMA200P1600YA | ![]() |
SCR-moduler SCR Y4 1.6KV 200A MODULE |
| MCMA110P1600TA | ![]() |
SCR-moduler Thyristor Moudle |
| MCMA120UJ1800ED | ![]() |
SCR-moduler Thyristor Module |
Publicerad: 2021-11-11
| Uppdaterad: 2025-03-13