IXYS Mxx501 Dual Thyristor Modules
IXYS Mxx501 Dual Thyristor Modules utilize full pressure contact construction for maximum reliability and performance at the rated current. This series offers repetitive peak off-state voltage (VDRM) and repetitive peak reverse voltage (VRRM) from 1200V to 1800V. Other features are -40°C to +125°C operating temperature range, 503A maximum average on-state current (TC = +85°C), and 1195A nominal RMS on-state current (TC = +55°C).The IXYS Mxx501 Dual Thyristor Modules are designed to meet industry-standard outlines, making them an ideal fit for a wide range of applications.
Features
- Full pressure contact construction
- Offers maximum reliability and performance at rated current
- Designed to industry-standard outlines
Specifications
- 1200V to 1800V repetitive peak off-state voltage and repetitive peak reverse voltage
- 1300V to 1900V non-repetitive peak off-state voltage and non-repetitive peak reverse voltage
- -40°C to +125°C operating temperature range
- 503A maximum average on-state current, TC = +85°C
- 347A maximum average on-state current, TC = +100°C
- 1195A nominal RMS on-state current, TC = +55°C
- 985A DC on-state current, TC = +55°C
Internal Schematic & Voltage
Package Outline
Publicerad: 2021-06-10
| Uppdaterad: 2022-03-11