ITT Cannon Ultra-High Temperature Micro-MDM F300 Connectors
ITT Cannon Ultra-High Temperature Micro-MDM F300 Connectors are compact connectors designed to withstand extreme temperatures up to +230°C. The connectors feature a high-performance micro twist pin and socket contacts with special insulating materials and high-temperature wire. The F300 series is designed according to MIL-DTL-83513 and has stainless steel shells (passivated only). The ITT Cannon Ultra-High Temperature Micro-MDM F300 Connectors are ideal for critical cable-to-cable applications in harsh environments, including oil, gas, military, defense, transportation, and industrial.Features
- Designed according to MIL-DTL-83513
- Withstands +230°C continuous operating temperature for 500 hours
- Stainless steel shell finish (passivated only)
- High-temperature liquid crystal polymer insulator material
- Nickel-plated copper wire PTFE jacket per M22759/87
- Highly reliable micro twist pin and socket contacts
- Designed for critical cable-to-cable applications
- 500 mating cycle durability
- -55°C to +230°C operating temperature range
Applications
- Oil and gas
- Aerospace
- Defense
- Transportation
- Industrial
- Harsh environments
Application Overview
Publicerad: 2024-06-21
| Uppdaterad: 2025-09-04