ITT Cannon D-Subminiature Connectors

ITT Cannon D-Subminiature Connectors are engineered to perform in the harshest environments. Originally designed for aircraft radio systems, ITT Cannon D-Sub Connectors are a multi-purpose interconnect solution. These D-Sub connectors are versatile connectors ideal for rocket launches, satellite systems, commercial avionics, and factory equipment. Cannon D-Sub configurations include combo D/mix power and signal, standard, high, or double-density, filtered, hermetic, MIL-DTL-24308, high-reliability/space grade, and cost effective.

Features

  • D*M Connectors:
    • High-performance commercial class connectors
    • Two performance classes with 200 and 500 mating cycles
    • 7.5A current capacity
    • 1000VAC operating voltage
    • 9 to 50 contacts
    • Salt spray test resistance for up to 48hrs
  •  D*MA Connectors:
    • Multiple layout options
    • Salt spray test resistance for up to 48hrs
    • Standard and high-density options
    • 7.5A current capacity
    • 1000VAC operating voltage
    • 9 to 104 contacts
  • D*MM Connectors:
    • High-performance dielectric and machined contacts
    • Design and testing per MIL-DTL-24308 / 23 and /24
    • 5A (maximum) current rating
    • 300VAC operating voltage
    • Straight or 90-degree, right-angle PCB versions
    • Broad offering of PCB mounting and coupling options
    • Steel, stainless steel, brass, and aluminum shell/hardware options

Applications

  • Aerospace
  • Shipboard
  • Radar
  • Military
  • Industrial
  • Transportation

Videos

Publicerad: 2017-05-10 | Uppdaterad: 2025-07-30