ISSI IS34ML/MW SLC NAND Flash Memory ICs

ISSI IS34ML/MW SLC NAND Flash Memory ICs store 1bit of data per memory cell and offer fast read and write capabilities. These flash memory ICs are available in 1Gb, 2Gb, and 4Gb memory sizes. The IS34ML/MW flash memory ICs feature flexible x8 or x16 options, hardware data protection, automatic-read operation, cost-effective uniform blocks, and typical 3ms block erase time. These ICs are suitable for performance-oriented applications where high reliability is needed. Typical applications include automotive infotainment, instrument clusters, industrial meter and sensors, smart metering, digital TVs and cameras, game consoles, printers, and set-top boxes.

Features

  • Supply Voltage
    • IS34ML flash memories
      • VCC ranges from 2.7V to 3.6V
    • IS34MW flash memories
      • VCC ranges from 1.7V to 1.95V
  • Flexible x8 or x16 options
  • Cost-effective uniform blocks
  • Typical 3ms block erase time
  • Automatic read operations
  • Hardware data protection
  • 100K program/erase cycles
  • 10-year data retention

Applications

  • Automotive infotainment
  • Industrial clusters
  • ADAS
  • Industrial meters and sensors
  • PoS terminals
  • Smart metering
  • Game consoles
  • Printers
  • Digital TVs and cameras
  • Set-top boxes
View Results ( 26 ) Page
Artikelnummer Datablad Beskrivning Organisation Hastighet
IS34ML08G088-BLI-TR IS34ML08G088-BLI-TR Datablad NAND-flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm VFBGA-63
IS34ML01G081-TLI-TR IS34ML01G081-TLI-TR Datablad NAND-flash 1G 3.3V x8 NAND-flash Q100 128 M x 8 25 ns
IS34MW04G084-TLI IS34MW04G084-TLI Datablad NAND-flash 4G 1.8V x8 4-bit NAND-flash 512 M x 8 45 ns
IS34MW02G084-BLI IS34MW02G084-BLI Datablad NAND-flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT 256 M x 8
IS34ML02G081-TLI-TR IS34ML02G081-TLI-TR Datablad NAND-flash 2G 3.3V x8 1-bit NAND-flash I-Temp 256 M x 8
IS34MW02G084-TLI IS34MW02G084-TLI Datablad NAND-flash 2G 1.8V x8 4-bit NAND-flash 256 M x 8
IS34ML01G081-BLI IS34ML01G081-BLI Datablad NAND-flash 1G 3V x8 1-bit NAND-flash 128 M x 8
IS34ML01G081-TLI IS34ML01G081-TLI Datablad NAND-flash 1G 3V x8 1-bit NAND-flash 128 M x 8
IS34ML01G084-BLI IS34ML01G084-BLI Datablad NAND-flash 1G 3V x8 4-bit NAND-flash 128 M x 8
IS34ML01G084-TLI IS34ML01G084-TLI Datablad NAND-flash 1G 3V x8 4-bit NAND-flash 128 M x 8
Publicerad: 2017-10-11 | Uppdaterad: 2024-03-05