IQD IQXC-229LR Quartz Crystal

IQD IQXC-229LR Quartz Crystal offers a 32.7680kHz frequency rating, -40°C to +105°C operating temperature range, and a 1.6mm x 1mm SMD package. The IQXC-229LR crystal comes in a hermetically sealed ceramic package with low ESR and a fundamental overtone order. Multiple standards are met by the IQXC-229LR, including JIS-C-60068-2-27 for shock, JIS-C-60068-2-6 for vibration, and a JDEC-STD-033 moisture sensitivity level (MSL) rating. IQD IQXC-229LR Quartz Crystal features a 70kΩ maximum ESR rating, 5pF load capacitance, 1.8pF maximum shunt capacitance, and 0.5µW drivel level.

Features

  • Hermetically sealed ceramic package
  • 1.6mm x 1mm SMD package
  • 32.7680kHz frequency rating
  • ±15ppm frequency tolerance rating
  • -40°C to +105°C operating temperature range
  • Fundamental overtone order
  • ±3ppm maximum aging in first year at +25°C
  • 5pF load capacitance rating
  • 1.8pF maximum shunt capacitance
  • 0.5µW maximum drive level
  • 70kΩ maximum ESR
  • JIS-C-60068-2-27 shock
  • JIS-C-60068-2-6 vibration
  • RoHS compliant
  • REACH compliant
  • JDEC-STD-033 MSL rating

Outline (MM)

Mechanical Drawing - IQD IQXC-229LR Quartz Crystal

Recommended Solder Pad Layout

Mechanical Drawing - IQD IQXC-229LR Quartz Crystal
Publicerad: 2024-10-08 | Uppdaterad: 2025-05-12