Io Audio Technologies Performance XLR Cables

Io Audio Technologies Performance XLR Cables utilize two stranded, 24AWG, OFC connectors in a tight-pitch twisted pair configuration. The PE insulation reduces the capacitance, while a spiral copper shield provides excellent EMI and noise rejection. A sturdy, black PVC jacket is designed to take the abuse of any environment. The IO-XLR3-M-BK and IO-XLR3-F-BK connectors feature durable die-cast zinc shells with built-in latch locks provide a reliable connection when mated with the opposite gender. The cables also feature a sturdy plastic insert that tightens onto the cable to provide strain relief, while an additional rubber boot delivers extended support from excessive bending. Silver-plated contacts ensure a reliable signal every time.

Features

  • Tight pitch twisted pair
  • Durable, locking 3-pin XLR connectors
  • PE insulation
  • Bare copper spiral shield
  • Very flexible design
  • RoHS compliant

Specifications

  • 2 or 3 position
  • 0.075Ω/m (±5%) conductor DC resistance
  • 0.025Ω/m shield DC resistance
  • Capacitance between
    • ≤14.3pF/ft conductors
    • ≤24.9pF/ft conductor and shield
  • 300V breakdown
  • ≥17,700 flex life
  • ≥656.2N tensile strength
  • Temperature ranges
    • -20°C to +60°C applicable
    • -40°C to +70°C peak
  • 3ft or 6ft lengths
  • Red and white PE insulation
  • Black PVC jacket, ø6.0mm O.D.
  • 24AWG

Videos

Publicerad: 2022-06-13 | Uppdaterad: 2022-11-15