Intel i350 Ethernet Controllers

Intel's i350 Ethernet Controllers are a single, compact, low-power component that supports quad port and dual port gigabit Ethernet designs. The device offers four fully-integrated gigabit Ethernet media access control (MAC), physical layer (PHY) ports and four SGMII/SerDes ports that can be connected to an external PHY. The I350 supports PCI Express (PCIe v2.1 (2.5GT/s and 5GT/s)). The device enables two-port or four port 1000BASE-T implementations using integrated PHY's. It can be used for server system configurations such as rack mounted or pedestal servers, in an ad-on NIC or LAN on Motherboard (LOM) design. Another possible system configuration is for blade servers where the i350 can support up to 4 SerDes ports as LOM or mezzanine card. It can also be used in embedded applications such as switch add-on cards and network appliances.

Features

  • Halogen-free dual- and quad-port gigabit Ethernet controller with multiple interface options
  • Innovative power management features including Energy Efficient Ethernet (EEE) and DMA Coalescing for increased efficiency and reduced power consumption
  • Flexible I/O virtualization for port partitioning and on-controller quality of service (QoS) of up to 32 virtual ports
  • Extended management support including MCTP, NC-SI, or SMBus interfaces supporting IPMI pass-through and OS2BMC
  • Scalable iSCSI performance delivering cost-effective SAN connectivity

Specifications

  • Advanced Technologies
    • Intel Virtualization Technology for Connectivity (VT-c)
    • IEEE 1588
  • Network Specifications
    • 1GbE Data Rate Per Port
    • PCIe v2.0 (5.0GT/s) System Interface Type
    • Temperature Range: 0 - 55ºC
    • NC Sideband Interface
    • Jumbo Frames Supported
    • 1000BASE-T
    • SGMII Interface
    • SERDES Interface
  • Intel Virtualization Technology for Connectivity
    • On-chip QoS and Traffic Management
    • Virtual Machine Device Queues (VMDq)
    • PCI-SIG SR-IOV Capable
  • Package Specifications
    • 17.0x17.0 or 25.0x25.0mm package size
    • Low Halogen Options Available (See MDDS)

Block Diagram

Block Diagram - Intel i350 Ethernet Controllers
Publicerad: 2013-06-14 | Uppdaterad: 2022-03-11