Intel 4th Generation i5 Processors
Intel 4th Gen Core Series i5 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i5 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.Specifications
- General Specifications
- Two cores
- Four threads
- A clock speed of up to 3.4GHz
- 64-bit instruction set
- Instruction set extensions of SSE 4.1/4.2 and AVX 2.0
- FCBGA1168 and FCLGA1150 sockets supported
- 22nm lithography
- Max TDP up to 84W
- Min TDP as low as 35W
- Memory Specifications
- 16GB max memory
- Memory types of DDR3L-1333/1600 and LPDDR3-1333/1600
- Two memory channels
- 25.6GB/s max memory bandwidth
- Graphics Specifications
- Intel HD Graphics 4600 processor graphics
- Graphics base frequency of 350MHz
- 1.1GHz graphics max dynamic frequency
- Intel Quick Sync video
- Intel InTru™ 3D technology
- Intel Insider™
- Intel Wireless Display
- Intel Clear Video HD technology
- Three displays supported
Technology
- Intel Turbo Boost Technology 2.0
- Intel vPro technology
- Intel Virtualization Technology (VT-x)
- Intel Virtualization Technology for Directed I/O (VT-d)
- Intel VT-x with Extended Page Tables (EPT)
- AES new instructions
- Intel TSX-NI
- Intel 64
- Intel Anti-Theft technology
- Idle States
- Enhanced Intel SpeedStep® technology
- Thermal monitoring technologies
- Execute disable bit
- Intel Secure Key
- Intel Identity Protection technology
Block Diagram
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Publicerad: 2019-07-16
| Uppdaterad: 2023-04-04