Insight SiP ISP3010-UX-DK Development Kit

Insight SiP ISP3010-UX-DK Development Kit provides a demonstration and evaluation platform for the ISP3010 Smart Ultra-Wide Band BLE 5 Module. The  ISP3010 combines IEEE802.15.4-2011 Ultra Wide Band (UWB) and BLUETOOTH® Low Energy (BLE) 5 in a compact 14.0mm x 14.0mm x 1.5mm package. The ISP3010 Module integrates a multi-band antenna to support the BLE frequency band at 2.4GHz and the UWB frequency band at 6.5GHz. The Module also integrates all passives, crystals, and DC-DC converters to optimize the power consumption for a longer lifetime when operating on batteries.

The modular Insight SiP ISP3010 Development Kit includes several boards which can be used together to demonstrate the capabilities ISP3010 Module. The Test Board features a pre-mounted ISP3010 Module with test points for all key signals. The ISP130603 Interface Board with an integrated J-Link OB JTAG/SWD Emulator provides debugging. The Anchor Board integrates the ISP3010 Module and a USB port for connection to a PC. The Anchor Board enables communication with a TAG through UWB standards. The ISP3010-UX-TB Tag Board is a small PCB integrating an ISP3010 Module powered by a coin cell.

The Test Board (ISP3010-UX-TB), Anchor Board (ISP3010-UX-AN), and Tag Board (ISP3010-UX-TB) can also be purchased separately.

UWB Ranging App

The UWB Ranging App can be used with the ISP3010 Development Kit to demonstrate the features of the ISP3010 Ultra-Wide Band BLE 5 Module. The App can be downloaded from Google Play.

Kit Contents

  • ISP130603 Interface Board (60mm x 47mm)
  • ISP1510-UX-TB Test Board (45mm x 55mm)
  • ISP1510-UX-AN Anchor Board (60mm x 47mm)
  • ISP1510-UX-TG Tag Board (27mm x 25mm)
  • NFC antenna
  • USB cable
  • 2-lead patch cable
  • FPC 22-pin cable
  • FPC 14-pin cable
  • FPC 10-pin cable

Videos

Interface Board Layout

Insight SiP ISP3010-UX-DK Development Kit

Test Board Layout

Insight SiP ISP3010-UX-DK Development Kit

Anchor Board Layout

Insight SiP ISP3010-UX-DK Development Kit

Tag Board Layout

Insight SiP ISP3010-UX-DK Development Kit
Publicerad: 2021-09-13 | Uppdaterad: 2022-03-11