Insight SiP ISP1807-LR-EB & ISP1807-LR-TB Development Tools
Insight SiP ISP1807-LR-EB and ISP1807-LR-TB are Bluetooth® development tools used to find working solutions in developing products for quick time to market. These evaluation boards are used to create solutions based on the ISP1807-AX module. The Insight SiP ISP1807-LR-TB test board is used to test the ISP1807-LR module. Both boards comply with BLE / ANT+ / THREAD protocol and integrate 1M Flash and 256K RAM memories. Both boards operate at a 2.4GHz frequency with an operating supply voltage of 1.7V to 5.5V.Features
- The evaluation board develops solutions based on the ISP1807-AX module
- Test board that evaluates ISP1807-LR-TB module
- 2.4GHz frequency
- Both boards are compliant with BLE / ANT+ / THREAD protocol and integrate 1M Flash and 256K RAM memories
- 1.7V to 5.5V operating supply voltage
Publicerad: 2019-03-06
| Uppdaterad: 2023-03-30