Infineon Technologies TRENCHSTOP™ 5 WR5 Reverse Conducting IGBTs

Infineon TRENCHSTOP™ 5 WR5 Reverse Conducting IGBTs are a special reverse conducting IGBT family optimized for full-rated hard switching turn off typically found in Welding inverter applications. These Infineon IGBTs offer good performance at an attractive price. The WR5 IGBTs have an excellent price to performance ratio and are recommended for use in AC-DC PFC stage in welding, UPS, and solar.

Features

  • Powerful monolith diode optimized for ZCS applications
  • TRENCHSTOP 5 technology
  • High ruggedness and temperature stable behavior
  • Very low VCEsat and low Eoff
  • Easy parallel switching capability due to positive temperaturecoefficientinVCEsat
  • Low EMI
  • Low electrical parameters depending on temperature
  • Qualified according to JESD-022 for target applications
  • Lead-free lead plating
  • RoHS compliant

Applications

  • Welding
  • PFC
  • ZCS - converters
Publicerad: 2017-08-24 | Uppdaterad: 2022-03-22