Infineon Technologies TLE4966 MS2GO Kit

Infineon Technologies TLE4966 MS2GO Kit is used for the evaluation of the TLE4966G lateral Hall latch and TLE4966V-1G vertical Hall latch. The kit is offered in one version combining the sensors above. The TLE4966G and the TLE4966V-1G are integrated circuit double Hall-effect sensors designed specifically for highly accurate applications.

Features

  • TLE4966G (dual lateral Hall latch)
  • TLE4966V-1G (dual vertical Hall latch)
  • XMC1100 (ARM® Cortex™-M0 based)
  • On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller)
  • Power over USB (Micro USB), ESD and reverse current protection

Applications

  • Rotational speed and direction detection
  • Power closure systems 
  • Window lift
  • Sunroof
  • Tailgate
  • Electric shutters
  • Sunblinds
  • Automated doors
  • Seat belt pre-tensioner
Publicerad: 2021-12-02 | Uppdaterad: 2024-12-10