Infineon Technologies AURIX™ TC389 5V Evaluation Board
Infineon Technologies AURIX™ TC389 5V Evaluation Board (KIT_A2G_TC389_5V_TRB) has a pre-mounted TC387QP 32-bit single-chip microcontroller and enables users to quickly start developing, evaluating, and testing software. Equipped with various memories and peripherals, the evaluation board provides an easy connection to an environment. The board also features an interface for on-chip debugging (OCDS1 and DAP). The Infineon AURIX TC387 5V Evaluation Board allows easy development of TriCore™ applications with the corresponding tools.Features
- Infineon’s AURIX™ TC389 in LFBGA-516 package
- Burst Flash up to 4MBytes (not with BGA 292)
- Asynchronous SRAM up to 2MByte (not with BGA 292)
- Synchronous SRAM up to 4MByte (not with BGA 292)
- 20MHz (default) crystal or external clock
- Connectors
- Standard power connector
- Micro USB connector for ASC interface (ASC0) and miniWiggler
- RJ45 connector for Ethernet
- 16-pin header for JTAG interface (OCDS)
- 2x 10-pin header for DAP and DAPE (DAPE only usable on emulation device)
- 10-pin (2x5) header for LIN transceiver
- 2x 10-pin (2x5) header for CAN high-speed transceiver (CAN0 and CAN1)
- 2x 10-pin (2x5) header for FlexRay™ (ERAY-A and ERAY-B)
- Five 80-pin connectors (male) + five 80-pin connectors (female) with all I/O signals
- Optional ETK connector
- Optional 6-pin (IEEE1394) socket for HSCT
- Optional Aurora connector (only with emulation device)
- Components
- Infineon’s multi-voltage safety microprocessor supply (TLF35584QV)
- Three LEDs to validate power supply (5V/3.3V/1.25V)
- LED indicating safe state signal 2 from TLF35584
- LED indicating /HDRST (ESR0) active state
- LED indicating active miniWiggler JDS
- LED switched via DAS software
- 2x Infineon FlexRay™ transceivers
- 2x Infineon high-speed CAN transceivers, CAN-FD capable
- Infineon’s LIN transceiver (TLE 7259-3GE)
- USB-to-UART bridge (FTDI FT2232HL)
- Single port gigabit Ethernet PHY
- 8x general-purpose LEDs
- 2K I2C serial Eeprom with EUI-48™ node identity (Microchip)
- Reset switch
- Enable switch
- Generic switch
- 4-pin DIP switch
Applications
- Automotive
- Electromobility
- Industrial
Block Diagram
Resources
Publicerad: 2024-09-13
| Uppdaterad: 2024-10-03