Infineon Technologies SPOC™ +2 SPI High-Side Power Controllers

Infineon Technologies SPOC™ +2 SPI High-Side Power Controllers feature a high-side switch with diagnosis and embedded protection functions for Automotive applications. The devices are suitable for resistive, inductive and capacitive loads to replace electromechanical relays, fuses and discrete circuits. SPOC +2 are capable of driving high inrush current loads like lamps, HIDs or LED modules.

Features

  • Absolute and dynamic temperature limitation with controlled restart, Over Current protection (tripping) with Programmable Restart Control and Current Threshold, Under Voltage shutdown, Over Voltage Protection with external components
  • Proportional load current sense, Open Load in ON and OFF state, Short circuit to ground and battery, diagnosis feedback via SPI
  • Limp Home Mode, Monitoring of Input pin status (IN and LHI), Checksum verification of Control Registers, Current Sense verification mode.

Overview

Infineon Technologies SPOC™ +2 SPI High-Side Power Controllers

System Benefits vs. Discrete solution

PCB Area Savings: 4-6 channel device with smallest package size & highest integrated feature set.

Scalable Solution: same pinout as previous generation SPOC™+, family pin-out and footprint concept to support population variants.

Load Driving Capability: Up to 14A nominal load current with parallel channel configuration. Best in class power dissipation to support most severe usage conditions, ReverSave™,-50% compared to PRO+ & -12% vs. PRO+2.

Feature to Cost: I/O savings due to SPI, optimized feature set for PWMoverSPI, best in class kILIS, less external components required due to integrated kILIS range switch and simple GND network, functional safety features, cranking, external drive, channel parallelization, configurable slew rate, configurable overload threshold and programmable restart control, logic supply is 3.3V compatible.

Application Diagram of BTS72220-4ESE

Infineon Technologies SPOC™ +2 SPI High-Side Power Controllers
Publicerad: 2018-11-13 | Uppdaterad: 2023-11-14