Infineon Technologies AURIX™ ShieldBuddyTC375 Development Board

Infineon Technologies AURIX™ ShieldBuddyTC375 Development Board is fitted with the Infineon TC375 32-bit multicore processor. It is an Arduino™ UNO R3 hardware-compatible platform that supports various application shields.

The ShieldBuddyTC375 Dev Board has basic drivers for DS-ADC, SAR, GTM, GPT, CCU6, ASC, LIN, SPI, QSPI, and Ethernet. Infineon Technologies AURIX ShieldBuddyTC375 Development Board is ideal for high-end, real-time embedded industrial or automotive applications.

Features

  • Low-cost AURIX TC375 board for professional and hobby use
  • Uses Arduino Due/Mega2560 form factor and IO connector pin allocation
  • ShieldBuddy AURIX TC375 with on-board TLF35584 power supply and safety monitor
  • Allows instant access for prospective AURIX users to hundreds of shields
  • Supplied with basic drivers for DS-ADC, SAR, GTM, GPT, CCU6, ASC, LIN, SPI, QSPI, Ethernet
  • Direct USB debug interface
  • Development tools based on HighTec Free AURIX Toolchain and Arduino Processing IDE
  • USB or 9-12V power supply

Overview

Infineon Technologies AURIX™ ShieldBuddyTC375 Development Board
Publicerad: 2020-07-17 | Uppdaterad: 2024-11-06