Infineon Technologies SHIELD_60ATR24ES_01 Demo Board

Infineon Technologies SHIELD_60ATR24ES_01 Demo Board features Infineon’s 60GHz XENSIV™ radar sensor BGT60ATR24C. It has an L-shaped antenna for coverage inside a car's cabin. The BGT60ATR24C is a 60GHz automotive radar sensor. The sensor has ultra-wide bandwidth FMCW operation with sensor configuration and data acquisition enabled with a digital interface. The integrated state machine enables independent data acquisition with power mode optimization for low power consumption. This demo board enables prototyping for various uses , not only in Automotive but consumer applications e.g. Vital sensing, Gesture sensing, and child presence detection.

Features

  • 60GHz radar sensor for FMCW operation
  • 4GHz bandwidth
  • 2 TX / 4 RX channels (L-shaped configuration)
  • Digital interface for chip configuration and radar data acquisition
  • Optimized power modes for low-power operation
  • Integrated state machine for independent operation

Applications

  • Radar frontend for gesture and vital sensing
  • Short-range sensing operations
  • In-cabin monitoring systems
  • Child presence detection
  • Intrusion alert for automotive

Board Layout

Infineon Technologies SHIELD_60ATR24ES_01 Demo Board
Publicerad: 2022-06-23 | Uppdaterad: 2023-11-30