Infineon Technologies REF-AIRCON-C302A-IM564 Reference Design Kit
Infineon Technologies REF-AIRCON-C302A-IM564 Reference Design Kit is an optimized reference design for 220V air conditioner applications. The Reference Design Kit contains an iMOTION™ controller IMC302A, 20A, 600V PFC-integrated CIPOS™ Mini IPM, and 1ED44175 PFC gate driver.The Infineon REF-AIRCON-C302A-IM564 Reference Design Kit is designed to provide ready-to-use air conditioner solutions based on Infineon’s PFC-integrated CIPOS™ Mini IPM and advanced motion control engine (MCE 2.0) technology.
Features
- Input voltage 85V to 265VAC
- Maximum 2500W at 220VAC power input with forced air cooling
- Maximum 1400W at 220VAC power input without forced air cooling
- 20A, 600V PFC-integrated CIPOS™ Mini IPM
- On-board 10A, 400µH PFC inductor for 40kHz PFC operation
- VSP host interface for external BLDC fan
- AC fan and 4-way valve control relay
- Single-wire UART communication interface to IDU
- Overcurrent and over temperature protection, fault diagnostic LED output
- Auxiliary power supply with 15V, 12V, and 5V
- PCB is 250mm x 157mm, 2 layers, 1oz. copper
- RoHS compliant
Block Diagram
Board Overview
Publicerad: 2021-03-23
| Uppdaterad: 2022-03-11