Infineon Technologies OptiMOS™ 6 80V Power MOSFETs
Infineon Technologies OptiMOS™ 6 80V Power MOSFETs set industry benchmark performance with a wide portfolio offering, including PQFN 3.3mm x 3.3mm, SuperSO8, PQFN 5mm x 6mm Dual-Side Cooling, and PQFN 3.3mm x 3.3mm Source-Down. The 80V family is ideal for high switching frequency applications such as telecom, servers, and solar. The performance improvements of OptiMOS™ 6 80V also demonstrate benefits in battery management systems (BMS).
Features
- N-channel, normal level
- On-resitances
- >24% less RDS(on) vs OptiMOS™ 5 in SSO8
- >28% less RDS(on) vs released PQFN 3mm x 3mm
- Excellent gate charge x RDS(on) product (FOM)
- Very low reverse recovery charge
- Industry standard package portfolio
- High avalanche energy rating
- Normal level gate drive
- Improved power, SOA, and avalanche current
- +175°C rated
- Industrial qualified
- Ideal for high-frequency switching and synchronous rectification
- Lead-free lead plating and RoHS-compliant
- Halogen-free per IEC61249-2-21
Applications
- Telecommunications infrastructure
- Photovoltaic applications
- Battery management systems (BMS)
- Server power supply units (PSU)
- DC-DC power conversion
Specifications
- 80V minimum drain-source breakdown voltage
- 2.4V to 3.5V gate threshold voltage range
- 100nA maximum gate-source leakage current
- 37A to 271A maximum continuous drain current range
- 220S or 230S typical transconductance options
- 0.75Ω to 1.8Ω gate resistance range
- 676A to 1084A maximum pulsed drain current range
- ±20V maximum gate source voltage
- 3.8W to 375W maximum power dissipation range
- 1291mJ or 1443mJ maximum single pulse avalanche energy options
- 100A maximum single pulse avalanche current
- Maximum thermal resistance
- 0.4°C/W junction-to-case
- 40°C/W junction-to-ambient, 6cm2 cooling area
- 62°C/W junction-to-case ambient, minimal footprint
- -55°C to +175°C operating temperature range
- PQFN 3.3mm x 3.3mm, SuperSO8 PQFN 5mm x 6mm with dual-side cooling, and PQFN 3.3mm x 3.3mm with source-down package options
Datasheets
Publicerad: 2025-12-10
| Uppdaterad: 2026-04-28