Infineon Technologies LITIX™ Basic+ Offload Board for the TLD1114-1EP
Infineon Technologies LITIX™ Basic+ Offload Board (BPLUSOFFLOADBOARDTOBO1) provides a TLD1114-1EP LITIX Basic+ LED Driver demonstration platform. The TLD1114-1EP is a single-channel high-side driver IC with an integrated output stage. It is designed to control LEDs with a current of up to 360mA. In typical automotive applications, the device can drive three red LEDs with a current up to 180mA and higher, if not limited by the overall system's thermal properties.Features
- Equipped with one TLD1114-1EP LITIX Basic+ Companion device
- Output current set ~360mA
- 8V to 16V supported supply voltage range
- On-board power shift circuit to support 360mA output current
- Possibility to connect to an external load
- 7.0cm x 3.5cm 2-layer FR4 PCB with 35μm copper
Publicerad: 2020-05-18
| Uppdaterad: 2024-10-22