Infineon Technologies KITXMC142GOTOBO1 XMC1400 2Go Kit
Infineon Technologies KITXMC142GOTOBO1 XMC1400 2Go Kit provides an easy way to evaluate almost all the capabilities of the XMC1400 microcontroller. The kit is powered via USB and interfaces to other Infineon sensor boards. It also provides multiple interfaces, including a CAN bus. Software development is supported via Infineon Technologies ModusToolbox™ and the Arduino IDE. Typical applications include general-purpose smart sensors and actuators.Features
- XMC1404-Q040X0200 (Arm® Cortex™-M0 core)
- 48MHz, 200KB Flash, 16KB RAM
- USB (5V) or externally (12V) powered
- Segger J-Link debugger with virtual COM
- Pin header for sensor shields/breadboard
- CAN bus interface
- Two user LEDs
- Low-cost evaluation platform
- Getting started with ModusToolbox™
- Fully supported in Arduino IDE
- Full debug support for SWD and SPD
- UART-to-USB bridge (virtual COM)
- Easy access to all peripheral modules
Additional Resources
Block Diagram
Hardware Description
Publicerad: 2024-11-05
| Uppdaterad: 2024-12-10