Infineon Technologies PSOC™ Control C3 Standalone Dual Buck Board Kit

Infineon Technologies PSOC™ Control C3 Standalone Dual Buck Board Kit (KITPSC3DB1) is a standalone dual buck power board from the KIT_PSC3M5_DP1 kit, excluding the controller card. This board is designed to provide engineers with a dual buck configuration for learning and testing digital power control applications. The Infineon Technologies control card can be developed based on specific customer requirements to shorten the evaluation cycle time.

Features

  • Voltage Control Mode (VCM)
  • Peak Current Control Mode (PCCM)
  • Multiphase synchronous buck converter
  • Up to four buck channels are possible
  • Two onboard variable and transient loads
  • Bode plots measurement ready
  • Test points for buck converter details
  • Power LED, ACT_LED, and Fault LED
  • 24VDC adapter
  • Full ModusToolBox™ software ecosystem
  • Code example start code development
  • Dual buck evaluation
  • Second dual buck board connection

Applications

  • Renewables
    • PV inverters
    • LEV
    • EV charging
  • Smart homes and home appliances
    • Power and gardening tools
    • Lawn mower robots
    • Domestic robots
    • Residential aircon ODU
    • Large and medium home appliance drives
  • Industrial motor control
    • General-purpose drives
    • Servo drives
    • Commercial aircon/HVAC
    • Robotics
  • Server and telecom
    • Telecom PSUs
    • Server PSUs
    • Workstation PSUs

Board Details

Chart - Infineon Technologies PSOC™ Control C3 Standalone Dual Buck Board Kit
Publicerad: 2026-01-14 | Uppdaterad: 2026-01-27