Infineon Technologies Iridium 9645 Evaluation Board

Infineon Technologies Iridium 9645 Evaluation Board is used to evaluate the Raspberry Pi and BeagleBoard xM. Infineon's Trusted Platform Module (TPM) SLB 9645 is fully TCG standard compliant TPM 1.2. The board features an I2C interface for host communication and a high-end security controller with advanced cryptographic algorithms. Sensitive data like cryptographic keys or secrets can be stored inside the TPM, where data is protected by the TPM's hardware from unauthorized access or manipulation. This enables the confidentiality of the data on a high level.

Features

  • Key features OPTIGA™ TPM SLB 9645
    • Compliant to TCG (Trusted Computing Group) TPM 1.2 Rev. 116
    • High-end security controller with advanced cryptographic algorithms implemented in hardware
    • Based on Common Criteria (EAL4+) certified code
    • Easy integration thanks to I2C interface
    • Extended temperature range (-40 to +85°C) for a variety of applications
  • Key features Iridium board
    • 3.3 V or 1.8 V power supply
    • 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header
    • 28-pin BeagleBoard-xM header
    • Reset button
    • Power LED
    • Reset input from evaluation board
    • Test header
    • External reset circuitry (optional)
Publicerad: 2018-04-13 | Uppdaterad: 2022-08-01