Infineon Technologies Inductive Wireless Charging - In-Car Charging

Infineon Technologies Inductive Wireless Charging - In-Car Charging allows for placing devices in a designated area to charge without a wired connection. Automotive inductive wireless charging is growing in the next generation of cars. In fact, it’s predicted that most cars will have the feature in the very near future.

System Diagram: Inductive Wireless Charging

Infineon Technologies Inductive Wireless Charging - In-Car Charging

Solution For In-Cabin Applications (QI)

Infineon Technologies Inductive Wireless Charging - In-Car Charging

When it comes to charging in-cabin devices the critical differentiators to consumer and industrial applications are: differing topology, liability, communication, quality, security, and safety requirements.

Inductive Auto Overview

Infineon Technologies Inductive Wireless Charging - In-Car Charging

With its automotive standard compliant components, Infineon helps to fully exploit benefits derived from inductive charging with its pioneering product portfolio including: AURIX™ 32-bit microcontroller, DC-DC buck-boost pre-regulator, and safety MCU supply, LDO and DC-DC buck, and a broad range of power supply products as well as MOSFETs and perfectly matching drivers, and  CAN transceivers.

See below for AURIX™ based wireless charger solutions.

3-COIL WIRELESS CHARGER SOLUTION

Infineon Technologies Inductive Wireless Charging - In-Car Charging

SBC SOLUTIONS

Infineon Technologies Inductive Wireless Charging - In-Car Charging

Key Features
› Flexible FOD topology, higher accuracy than competing solutions (additional FOD capability)
› Single MCU supports wireless charging, system application, CAN and external NFC interface functions
› Supports greater coil-to-coil Z height than competing solutions
› Total front-to-back solution ensures maximum efficiency, minimal thermal impact, and ease of certification
› Built-in security functionality meets automotive requirements
› Safety support up to ASIL applications ( ASIL – B/C might be required)

Key Benefits
› Enabling OEM EMI specification and lower additional cost for filter components
› Detection of much smaller objects (higher accuracy than standard Qi specification)
› Lower BOM cost and complexity than the competitive solution (re-use of available AURIX™ knowledge)
› Higher flexibility in mechanical designs
› No need for additional qualification, certification -> re-use of the complete system for customer projects
› Meeting OEM requirements on the system level by using Infineon MCU and supporting components
› High reliability and low maintenance cost

FOR IN-CABIN WIRELESS CHARGING

SAK-TC212S-8F133SC AURIX™ – wireless power controller

TLD5190QV Automotive single inductor Buck-Boost controller

AUIRS2301S Automotive high-speed power MOSFET driver

IPG20N10S4L-22A Automotive 100V dual N-MOSFET for coil selection

IPG20N04S4L-11A Automotive 40V dual N-MOSFET for bridge driver

TLE8366E V50 Automotive DC-DC converter

TLS203B0LD V33 Automotive low noise LDO family in tiny TSON package

TLE7250SJ/TLE9250VSJ Automotive CAN transceivers

TLE9471-3ESV33 Automotive system basis chip with CAN FD

Publicerad: 2018-12-05 | Uppdaterad: 2023-07-27