Infineon Technologies IFX90121 Demonstration Board

Infineon Technologies IFX90121 Demonstration Board is designed for industrial step-down DC-DC controllers with a built-in MOSFET for output currents up to 500mA. This board features buck topology and operates within a 4.75V to 45V supply voltage range. Infineon Technologies IFX90121 Demonstration Board is ideal for use in automation, industrial, medical, motor control and drives, and power supplies.

Features

  • For industrial step-down DC-DC controllers
  • Buck topology
  • Built-in MOSFET
  • Up to 500mA output current
  • 4.75V to 45V supply voltage range
  • 4.9V to 5.1V output voltage range

Applications

  • Automation
  • Industrial
  • Medical
  • Motor control and drives
  • Power supplies
Publicerad: 2019-12-12 | Uppdaterad: 2024-01-24