Infineon Technologies EZ-PD™ BCR Family
Infineon Technologies EZ-PD™ BCR Family is a highly integrated pre-programmed USB Type-C™ charging port controller targeting all electronic devices with legacy barrel connectors up to 100W or USB micro-B connectors. Infineon Technologies EZ-PD easily adds USB-C power consumer capability to a device, allowing it to be powered by any USB-C power source including USB-C chargers, power adapters, power banks, and in-wall or in-car charging ports.EZ-PD BCR complies with the latest USB Type-C and USB power delivery standards and allows designers to quickly convert devices' power input from a barrel connector to a USB-C connector without invasive changes to existing designs. It contains a market-proven, fully automated USB Power Delivery policy manager that interoperates with virtually any USB-C power source. To safeguard against system-level fault conditions, EZ-PD BCR controllers integrate various protection circuitries, including VBus-to-CC short, overvoltage, overcurrent, and ESD. No expert knowledge of the USB-C and Power Delivery standards or firmware development is required to develop a robust USB-C powered system with EZ-PD BCR.
Features
- Highly integrated one-chip solutions
- Market-proven USB-IF certified solution with mature design tools
- No expert knowledge of USB-C or USB-PD is required
- Software utility tools for further configuration options
- Extended industrial temperature -40°C to 105°C
- System BOM and board area efficiency
- Low implementation risk and minimized compatibility issues
- Shorter development cycle and faster time-to-market
- Easy to control, monitor, and customize
- Suitable for virtually any commercial or industrial application
Block Diagram
Videos
Publicerad: 2023-09-21
| Uppdaterad: 2023-11-14