Infineon Technologies EVAL-M1-05F310R iMOTION™ MADK Evaluation Board
Infineon Technologies EVAL-M1-05F310R iMOTION™ MADK Evaluation Board is a power stage evaluation board for the iMOTION Modular Application Design Kit (MADK) platform. The EVAL-M1-05F804R implements a three-phase inverter based on the IRSM005-310MH CIPOS™ Nano power modules.The Infineon Technologies EVAL-M1-05F310R iMOTION™ MADK Power Board is designed for use with an iMOTION MADK Control Board such as the EVAL-M1-101T (not included). When paired with the Control Board, the Power Board enables rapid prototyping of the CIPOS Nano 100V Half-Bridge Modules for motor drive applications.
Features
- Ready to use DC power stage to drive 3-phase motor
- 3x CIPOS™ Nano IPM on board
- Designed for use with an iMOTION MADK Control Board such as the EVAL-M1-101T
- Nominal input voltage 6V to 30V DC
- 240W maximum output power without a heatsink
- 10.2A maximum output current per phase
- Over-current protection
- Over-temperature protection
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M1 20pin interface connector
Board Layout
Setup Example
Publicerad: 2022-01-10
| Uppdaterad: 2022-03-11