Infineon Technologies EVAL1ED44175N01B Adapter Board

Infineon EVAL1ED44175N01B Adapter Board is designed for the 1ED44175N01B low-side gate driver. This small adapter board is available for testing 1ED44175N01B – EiceDRIVER™ 25 V low-side gate driver with integrated overcurrent protection (OCP), fault reporting, and enabled functionality. The adapter board easily connects to an existing switched-mode power circuit for fast in-circuit evaluation.

Features

  • -0.246V overcurrent threshold with accurate ±5% tolerance
  • Overcurrent detection with negative voltage input
  • Single pin for fault output and enable
  • Programmable fault clear time
  • Undervoltage lockout for IGBTs
  • CMOS Schmitt-triggered inputs
  • 3.3V, 5V, and 15V input logic compatible
  • Output in phase with the input
  • -10VDC negative input capability of OCP pin
  • 3kV ESD HBM
  • Integrated overcurrent protection and single-pin fault output and enabled function to provide potential space and cost savings
  • OCP threshold tolerance of ±5% provides accurate sensing
  • Flexible fault clear time set-up
  • Under-voltage lockout protects at a low supply voltage
  • Industry-standard package

Applications

  • Major home appliances
  • Power management (SMPS)
  • Small home appliances
Publicerad: 2020-06-12 | Uppdaterad: 2024-10-29