Infineon Technologies EVAL_XDP710_V2 Evaluation Board
Infineon Technologies EVAL_XDP710_V2 Evaluation Board evaluates the XDP710 hot-swap controller. In conjunction with the EVAL_XDP710_FET module, this evaluation board allows for testing of controlled turn-on of N-channel MOSFETs in various footprints. The EVAL_XDP710_V2 evaluation board features easy input and output connections, per-pin diagnostics, onboard capacitive load, fault, warning, and power-good LEDs. This evaluation board also features easy device address selection, mode configuration, and paralleling of MOSFET. The EVAL_XDP710_V2 evaluation board operates within the 12VDC to 80VDC input and output voltage range and measures 10mm x 135mm x 96mm. Typical applications include AI, ML, GPU accelerator cards, power distribution systems, servers, SMPS, and telecom.Features
- Easy input and output connections
- Provides PMBus™ interface
- Per pin diagnostics
- Wide input voltage range
- On-board capacitive load
- Fault, warning, and power good LEDs
Specifications
- 12VDC to 80VDC input and output voltage range
- 100A maximum output current
- 6600W maximum output power
- 10mm x 135mm x 96mm dimensions
Applications
- Artificial Intelligence (AI), Machine Learning (ML), and GPU accelerator cards
- Power distribution systems
- Servers
- Switched Mode Power Supply (SMPS)
- Telecom
Components
- Hot-swap controller XDP™ in 29 lead (6mm x 6mm) VQFN package (XDP710-002)
- 100V OptiMOS™ 5 power MOSFET in TOLL (IPT015N10N5)
- 60V N-channel enhancement mode FET in SOT-23 (2N7002)
- -60V P-channel enhancement mode FET in SC-59 (BSR315P)
Evaluation Board Layout
Hardware and Software Requirements for XDP710 Evaluation Platform
• XDP710 evaluation board V2.0
• XDP710 USB dongle USB007 or higher
• XDP designer Graphical User Interface (GUI)
Additional Resource
Publicerad: 2023-11-14
| Uppdaterad: 2023-12-05