Infineon Technologies EVAL-M1-099M Modular Application Design Kit

Infineon EVAL-M1-099M iMOTION Modular Application Design Kit (MADK) is powered by the IRMCK099M iMOTION Motor Control IC. The IC features advanced Motor Control Engine (MCE), which enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. Infineon EVAL-M1-099M requires the MCETool V2 iMOTION, an isolated JTAG and UART-based debugger tool, which is necessary for parametrizing and controlling the IRMCK099M IC. The EVAL-M1-099M kit does not include the MCETool V2 iMOTION Tool, which can be ordered separately.

Features

  • Field-proven advanced motion control engine (MCE)
  • Single-shunt or leg-shunt sensorless FOC control
  • Integrated protection features
  • RoHS compliant
  • Easy motor parameterization and tuning
  • Fast time to market – No coding required

Applications

  • Motor control and drives
  • Room air conditioning
  • Washing machines
Publicerad: 2017-10-04 | Uppdaterad: 2022-03-24