Infineon Technologies EVAL_ISO2H823V2.5_B Evaluation Board

Infineon Technologies EVAL_ISO2H823V2.5_B Evaluation Board evaluates the ISOFACE™ ISO2H823V2.5 galvanic isolated 8-channel high-side switch. This evaluation board includes the IC and other external components necessary to configure a fully digital output application to manage eight 24V, 0.5A nominal output channels. The EVAL_ISO2H823V2.5_B evaluation board allows for testing of all functions of the IC, from the output setting to the controller interface, as well as diagnostics. The IC parameters can be read and visualized by a PC connected through a USB cable. This board offers high common transient immunity, integrated isolation, and wide interface selection. The EVAL_ISO2H823V2.5_B evaluation board also offers output current limitation and integrated output clamping for inductive switch-off. Typical applications include industrial automation, robotics, factory automation, high-side switches, and PLC.

Features

  • Parallel or serial µC interface
  • 2.5kVRMS galvanic isolation
  • Per pin diagnostics
  • Output current limitation
  • Integrated output clamping for inductive switch-off
  • High common transient immunity
  • Integrated isolation
  • Wide interface selection

Specifications

  • 100W typical output power
  • 0.65A maximum output current per channel
  • 11V to 30V output side supply voltage range
  • 10mA maximum input side supply current
  • 3.3V typical input side supply voltage

Applications

  • Industrial automation
  • Factory automation
  • High-side switches
  • Robotics
  • PLC

Board Description

Infineon Technologies EVAL_ISO2H823V2.5_B Evaluation Board
Publicerad: 2023-11-03 | Uppdaterad: 2023-12-14