Infineon Technologies EVAL-2ED2742S01GM1 Evaluation Kit
Infineon Technologies EVAL-2ED2742S01GM1 Evaluation Kit for Battery-Powered Applications (BPA) consists of a three-phase inverter power board with the 160V-rated 2ED2742S01G (3mm x 3mm VSON-10) half-bridge gate driver. The 2ED2742S01G drives six IPTC015N10NM5 100V-rated OptiMOS™ MOSFETs (in an HDSOP-16 package). An M1 connector allows interfacing with the iMOTION™ Modular Application Design Kit (MADK) control card (EVAL-M1-101T). This control card is powered by the IMC101T-T038 iMOTION Motor Control IC featuring an advanced Motor Control Engine (MCE) that enables state-of-the-art Sensorless Field Oriented Control (FOC) without any coding. IMC101T-T038 is a part of the iMOTION IMC100 series, the next generation of well-established iMOTION™ motor control IC platform dedicated to field-oriented control of PMSM (BLDC) motors. The evaluation kit comes with the EVAL-2ED2742S01 GM1 and the EVAL-M1-101T, including a USB connector to interface with a laptop with MCE Designer software.Features
- 48VDC nominal input voltage
- Design for maximum 500W motor power output (1000W with added heatsink/forced air cooling)
- Single shunt for current sensing
- Sensing of DC-link voltage
- +12V and +3.3V auxiliary power supplies on the board
- M1 interface compatible with the iMOTION control board
- Integrated over-current protection inside the 2ED2742S01G with selectable VREF threshold
- Integrated shoot-through protection with built-in dead-time
- 120mm x 60mm x 25mm (LxWxH) dimensions
- RoHS compliant
Applications
- Cobots
- Cordless power tools
- High-power BLDC/PMSM/ACIM motor drive up to 200V
- Low-power BDC/BLDC motor drives up to 72V
- Microinverter solutions
- Robotics
- Drones
- e-Bikes
Simplified Application Block Diagram
Functional Blocks
Block Diagram
IPTC015N10NM5ATMA1 100V-rated OptiMOS MOSFET
Publicerad: 2024-04-29
| Uppdaterad: 2024-05-03