Infineon Technologies EiceDRIVER™ Dual-Ch Isolated Gate Driver IC
Infineon Technologies EiceDRIVER™ Dual-Ch Isolated Gate Driver IC is housed in a DSO package with 8mm input-to-output creepage and has reinforced isolation utilizing on-chip coreless transformer (CT) technology. The IC is designed to drive Si and SiC MOSFETs and GaN HEMTs power switches. The Infineon Gate Driver IC is intended for use in applications with higher bus voltage or higher pollution degree and, in general, can ease PCB routing.
Features
- 2-channel isolated gate driver for Si and SiC MOSFETs and GaN HEMTs power switches
- Fast input-to-output propagation (38ns) with excellent stability (+9ns/-5ns)
- Strong output stage of 5A/9A source/sink
- Fast output clamping for VDDA/B <UVLO
- Fast UVLO recovery time (<2μs)
- 4x VDDA/B UVLO options of 4V, 8V, 12V, 15V
- CMTI > 150V/ns
- Available in 16/14-pin 300 mil DSO package
Applications
- Server, telecom SMPS
- EV Off-board chargers
- Low-voltage drives and power tools
- Solar micro-inverter, solar optimizer
- Industrial power supply (SMPS, residential UPS)
Typical Application
Publicerad: 2023-02-01
| Uppdaterad: 2026-03-23