Infineon Technologies CY8CPROTO-062S2 PSoC™ Prototyping Kit
Infineon Technologies CY8CPROTO-062S2 PSoC™ Prototyping Kit is designed to use the capabilities of the PSoC 62S2 MCU. The Infineon Technologies CY8CPROTO-062S2 comes equipped with an integrated Wi-Fi®/BLUETOOTH® radio module, CAPSENSE™ technology enabling touch buttons and sliders, and an onboard debugger/programmer featuring KitProg3. The kit also has a microSD card interface for expandable storage, a high-capacity 512Mb Quad-SPI NOR flash, a PDM microphone, and a thermistor.
Features
- PSoC 62S2 MCU ultra-low power, high-performance MCU based on the dual-core CPU architecture of Arm Cortex-M4 and Arm Cortex-M0+, up to 2MB of on-chip Flash, 1MB of SRAM, built-in hardware, and software security features, rich analog, digital, and communication peripherals
- Wireless module (Murata 1YN) based on Infineon's AIROC CYW43439 single-chip combo device (2.4GHz Wi-Fi 4 (802.11n) and Bluetooth 2 for evaluating cloud-connected applications with PSoC 6 as the Wi-Fi host MCU
- Industry-leading CAPSENSE featuring linear slider, buttons for prototyping elegant, robust capacitive touch-based user interfaces
- Integrated on-board programmer/debugger, memory expansion through 512Mb Quad-SPI NOR Flash, microSD card interface, PDM microphone, thermistor, push buttons, LEDs
- ModusToolbox™ software supports the design and development of the applications using this kit
Applications
- Smart home
- Home appliances
- Wearables
- Industrial automation
- Battery-powered IoT products with cloud connectivity
- Edge compute applications for low sensor processing, machine learning
Kit Contents
- PSoC™ 62S2 Wi-Fi Bluetooth prototyping board
- USB Type-A to Micro-B cable
- Quick Start Guide (printed on the kit package)
Components
Publicerad: 2023-06-30
| Uppdaterad: 2025-12-02