Infineon Technologies BTS7004-1EPP PROFET™ Smart High-Side Power Switch
Infineon Technologies BTS7004-1EPP PROFET™ Smart 12V High-Side Power Switch offers advanced protection and diagnosis for heating and power distribution applications. The BTS7004-1EPP enables benchmark design flexibility with a very high power density. The switch is housed in a small footprint TSDSO-14 package and offers a typ. RDSON of 4mΩ.Features
- High-Side Switch with Diagnosis and Embedded Protection
- Part of High Current PROFET 12V Family
- Typical RDS(ON) of 4mΩ @ 25°C in a small TSDSO-14 package
- Nominal load current 15A (DC)
- Capable for inrush currents up to 107A
- Proportional load current sense with high accuracy (+/-5% calibrated)
- Minimum operating voltage 3.1V (cranking)
- Overcurrent protection (tripping) with Intelligent Latch.
- Absolute and dynamic temperature limitation with controlled reactivation
- ReverSave™ for low power dissipation in Reverse Polarity
- Overvoltage protection with external components
- Open Load in ON and OFF state
- Short circuit to ground and battery detection
- Green Product (RoHS compliant)
- Qualified in accordance with AEC Q100 grade 1
Applications
- Suitable for driving 15A resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses, and discrete circuits
- Suitable for driving heating loads, like seat heating and glow plugs, for DC motors and for general power distribution applications
Typical Application Circuit
Publicerad: 2018-06-20
| Uppdaterad: 2022-08-10