Infineon Technologies AURIX™ TC387 5V TriCore Application Kit

Infineon Technologies AURIX™ TC387 5V TriCore Application Kit offers limited signal access for early evaluation. This kit is a versatile tool, providing quick access to the capabilities of Tricore's powerful architecture. The TC387 application kit has various memories and peripherals for environmental connection. This application kit has an interface for the On-Chip Debugging features (OCDS1 and DAP). The TC387 application kit allows the development of Tri-core applications with corresponding tools, which can be downloaded by powerful debugger software.

Features

  • Infineon TC387 AURIX™ 2G (TC3xx) controller in LFBGA-292 package
  • RTC with alarm
  • USB to UART bridge
  • LIN transceiver
  • High-speed CAN transceiver
  • SD card slot (mini-SD)
  • 4 low-power status LEDs
  • Ethernet gigabit PHY
  • Crystal 20MHz (default) or external clock
  • USB miniWiggler JDS for easy debugging
  • LCD XGA display 320x240

Block Diagram

Block Diagram - Infineon Technologies AURIX™ TC387 5V TriCore Application Kit
Publicerad: 2020-06-25 | Uppdaterad: 2024-10-28