Infineon Technologies AURIX™ TC37x 32-Bit Single-Chip Microcontrollers

Infineon Technologies AURIX™ TC37x 32-Bit Single-Chip Microcontrollers (MCUs) offer three cores running at 300MHz and up to 1.1MBytes embedded RAM. These MCUs support floating points and fixed points with all cores. The AURIX TC37x MCUs are manufactured in 40nm embedded flash technology and are designed for impressive reliability in harsh automotive environments. These MCUs offer up to 6MB flash/ECC protection, 1.1MB SRAM / ECC protection, and AUTOSAR 4.2 support. The AURIX TC37x MCUs are available in LQFP 176 and LFBGA-292 packages and feature a Hardware I/O Monitor (IOM) for checking digital I/O. These MCUs also feature a 128-Channel DMA controller with safe data transfer, a sophisticated interrupt system, digital programmable I/O ports, and an embedded voltage regulator. Typical applications include industrial robots, chassis domain control, wireless charging solution, CAV 24GHz radar, Driving Domain Controller (DDC), and EV charging stations.
Infineon Technologies AURIX™ TC37x 32-Bit Single-Chip Microcontrollers

Features

  • High-performance MCU with three CPU cores
  • 3x 32-bit super-scalar TriCore CPUs (TC1.6.2P):
    • Superior real-time performance
    • Strong bit handling
    • Fully integrated DSP capabilities
    • Multiply-accumulate unit able to sustain 2 MAC operations per cycle
    • Fully pipelined Floating Point Unit (FPU)
    • Up to 300MHz operation @ full temperature range
    • Up to 240/96Kbyte Data Scratch-Pad RAM (DSPR)
    • Up to 64Kbyte instruction Scratch-Pad RAM (PSPR)
    • 32Kbyte Instruction Cache (ICACHE)
    • 16Kbyte Data Cache (DCACHE)
  • Lockstepped shadow cores for up to two TC1.6.2P
    • Multiple on-chip memories:
    • All embedded NVM and SRAM are ECC protected
    • Up to 6Mbyte Program Flash Memory (PFLASH)
    • Up to 256Kbyte Data Flash Memory (DFLASH 0) usable for EEPROM emulation
    • BootROM (BROM)
  • 128-channel DMA controller with safe data transfer
  • Sophisticated interrupt system (ECC protected)
  • High-performance on-chip bus structure:
    • 64-bit Cross Bar Interconnect (SRI) giving fast parallel access between bus masters, CPUs, and memories
    • 32-bit System Peripheral Bus (SPB) for on-chip peripheral and functional units:
    • SRI to SPB bus bridges (SFI Bridge)
  • Optional Hardware Security Module (HSM) on some variants
  • Safety Management Unit (SMU) handling safety monitor alarms
  • Memory Test Unit with ECC, Memory Initialization, and MBIST functions (MTU)
  • Hardware I/O Monitor (IOM) for checking digital I/O
  • Versatile on-chip peripheral units
  • Versatile Successive Approximation ADC (VADC)
  • Six channels Delta-Sigma ADC (DSADC)
  • Digital programmable I/O ports
  • On-chip debug support for OCDS Level 1 (CPUs, DMA, and on-chip buses)
  • Multi-core debugging, real-time tracing, and calibration
  • Four/five wire JTAG (IEEE 1149.1) or DAP (Device Access Port) interface
  • Power management system and on-chip regulators
  • Clock generation unit with system PLL and peripheral PLL
  • Embedded voltage regulator

Applications

  • Industrial:
    • Industrial robots
    • Solar panels
    • Wind turbine inverters
    • IO controller
    • Servo drives
    • Elevators
    • Inverters
  • Safety:
    • Air bag system
    • Chassis domain control
    • Braking
    • Pixel lighting
    • Scalable EPS solution
    • Full feature sensor fusion
    • Multi-purpose camera
    • Active suspension control system
    • Automotive 24GHz radar system
    • Highly integrated automotive 77GHz radar chipset
    • Sensor fusions
  • Connectivity:
    • Wireless charging solution
    • Advanced gateway architecture
    • Telematic control unit and V2X
    • High-feature body domain control unit
  • Transportation:
    • Commercial and Agricultural Vehicles (CAV)
    • CAV 24GHz radar
    • Drones/multicopters
  • Powertrain:
    • Transfercase
    • Gasoline multi-port injection – discrete solution
    • Gasoline direct injection
    • Driving Domain Controller (DDC)
    • Automatic transmission – hydraulic control
    • Double-clutch transmission – hydraulic control
    • Double-clutch transmission – electrical control
    • 48V micro-hybrid
  • (H)EV:
    • (H)EV battery management system
    • EV charging station
    • (H)EV main inverter
    • DC-DC converter

AURIX™ TC3xx System Architecture

Infineon Technologies AURIX™ TC37x 32-Bit Single-Chip Microcontrollers

AURIX Hardware Security Module

Infineon Technologies AURIX™ TC37x 32-Bit Single-Chip Microcontrollers
View Results ( 4 ) Page
Artikelnummer Kärna Programminnesstorlek DataRAM-storlek Databussbredd ADC-upplösning Maximal klockfrekvens Programminnestyp Gränssnittstyp Fuktkänsliga Antal ADC-kanaler Minsta drifttemperatur Maximal drifttemperatur
TC377TP96F300SAALXUMA1 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz Flash CAN, I2C, SPI, UART Yes 4 Channel - 40 C + 150 C
TC375TP96F300WAAKXUMA1 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz Flash CAN, I2C, SPI, UART Yes 4 Channel - 40 C + 125 C
TC377TP96F300SAAKXUMA1 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz Flash CAN, I2C, SPI, UART Yes 4 Channel - 40 C + 125 C
TC375TP96F300WAALXUMA1 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz Flash CAN, I2C, SPI, UART Yes 4 Channel - 40 C + 150 C
Publicerad: 2023-07-31 | Uppdaterad: 2023-08-18