Infineon Technologies TRENCHSTOP™ 5 Reverse Conducting IGBTs
Infineon Technologies TRENCHSTOP™ 5 Reverse Conducting IGBTs are optimized for full-rated hard switching turn off typically found in welding inverter applications. The Infineon Reverse Conducting IGBTs allow access to high-performance technology for cost-sensitive users. The IGBTs are recommended for AC-DC, PFC stages in air conditioning, welding, UPS, and solar applications.Features
- Optimized full rated hard switching turn-off typically found in welding
- Excellent RG controllability
- Soft recovery plus low Qrr for diode
Applications
- Medium frequency converters
- Zero current switching
- PFC
Additional Resources
Selection Guide
View Results ( 7 ) Page
| Artikelnummer | Datablad | Kollektor - Sändarens mättnadsspänning | Kontinuerlig kollektorström vid 25 C |
|---|---|---|---|
| IKWH20N65WR6XKSA1 | ![]() |
1.35 V | 55 A |
| IKWH30N65WR5XKSA1 | ![]() |
1.4 V | 75 A |
| IKWH30N65WR6XKSA1 | ![]() |
1.45 V | 67 A |
| IKWH40N65WR6XKSA1 | ![]() |
1.55 V | 75 A |
| IKWH50N65WR6XKSA1 | ![]() |
1.55 V | 85 A |
| IKWH60N65WR6XKSA1 | ![]() |
1.55 V | 100 A |
| IKWH70N65WR6XKSA1 | ![]() |
1.55 V | 122 A |
Publicerad: 2021-05-15
| Uppdaterad: 2022-03-11