IEI Technology SHIELD-156 Industrial Panel PCs

IEI SHIELD-156 Industrial Panel PCs supply the Intel Amston Lake processor, pre-installed with 8GB SO-DIMM DDR5, PCAP touch, and 10V to 28V DC. DDR5 has the advantage of its wider bandwidth and lower power consumption than DDR4, supporting high-speed data processing, multi-tasking, and memory-intensive applications.

The IEI SHIELD-156 Industrial Panel PCs offer a rugged 15.6" size, a corrosion-resistant 304 stainless steel housing, fully waterproof ports, and a longer life cycle.

The SHIELD-156 Panel PCs provide various M.2 expansion slots, delivering users flexible expansion space for different application scenarios.

Features

  • Intel Atom® X7433RE/X7835RE processor
  • 10V to 28V wide voltage input
  • Pre-installed with high-performance 8GB DDR5 memory, up to 16GB
  • 304 stainless steel housing
  • Optional Wi-Fi® 6E and BLUETOOTH® 5.2
  • Optional high-speed transmission fiber optic module
  • M12 fully waterproof interface

Applications

  • High-speed data processing
  • Multi-tasking
  • Memory-intensive
  • Cold chain logistics
  • Chemical industry
  • Pharmaceutical/medical
  • Food and beverage

Specifications Chart

Chart - IEI Technology SHIELD-156 Industrial Panel PCs

Kit Contents

  • SHIELD-156-R3C-R10 or SHIELD-156-R4C-R10
  • 1x power cable
  • 1x USB2.0 cable
  • 1x LAN cable

Videos

Fully Integrated I/O

IEI Technology SHIELD-156 Industrial Panel PCs

Block Diagram

Block Diagram - IEI Technology SHIELD-156 Industrial Panel PCs

Dimensions mm

Mechanical Drawing - IEI Technology SHIELD-156 Industrial Panel PCs
Publicerad: 2025-07-28 | Uppdaterad: 2025-08-14