Renesas Electronics VersaClock 6 Family Programmable Clock Generators
Renesas Electronics VersaClock® 6 Family Programmable Clock Generators are low-power programmable clock generators with best-in-class performance and design flexibility. They have excellent phase jitter performance over a wide range of frequencies. These devices can generate up to four independent output frequencies (0ppm error) with 0.7ps typ. RMS phase jitter (12KHz to 20MHz), PCIe® Gen 1/2/3 compliant clocks, USB 3.0, Thunderbolt™ compliant clocks, and 1G/10G Gigabit Ethernet compliant clocks. Use Renesas Electronics VersaClock 6 for designs with a sub-500fsec RMS phase jitter requirement.Features
- Improved phase jitter performance - sub-500fsec RMS phase jitter
- Improved cycle to cycle jitter performance
- 30mA core current consumption
- Improved performance - 15% price premium
- Performance
- PCIe Gen 1,2,3,(4)
- 1 and 10 Gigabit Ethernet
- USB 3.0 / Thunderbolt / Rapid IO
- Flexibility
- 2-8 configurable outputs
- 4 OTP configurations
- FOD architecture
- Any frequency 1-350MHz
- Instant customization
- Power/Size
- 30mA core
- 4x4, 6x6 packages
Block Diagram
Videos
Additional Reosurces
Publicerad: 2015-09-15
| Uppdaterad: 2022-10-05