Renesas Electronics 5X1503/5L1503 Development Kits

Renesas Electronics 5X1503/5L1503 Development Kits support 5X1503/5L1503 MicroClock™ Generators. The kits are convenient for verifying, configuring, and programming the blank parts for the 5X1503 and 5L1503. The Timing Commander™ GUI supports configuration and frequency validation on a Renesas socket board through a USB programmer board in the USB interface. The kits support programming to MicroClock blank parts by being placed into a socket of the board or the blank device soldered on the evaluation boards.

Kit Contents

  • DEV5X1503
    • 1 - EVK5P35023PROG - USB interface board
    • 1 - EVK5X1503SOCK - daughter board with socket
    • 1 - EVB5X1503 - tiny evaluation board
    • 25 - 5X1503NLGI
  • DEV5L1503
    • 1 - EVK5P35023PROG - USB interface board
    • 1 - EVK5L1503SOCK - daughter board with socket
    • 1 - EVB5L1503 - tiny evaluation board
    • 25 - 5L1503NLGI

Features

  • VCO limit
    • 50–130MHz FVCO for standard 5X1503/standard 5L1503
    • 50–130MHz FVCO for 5X1503L/5L1503L
    • 500–1100MHz FVCO for 5X1503S/ 5L1503S

Overview

Chart - Renesas Electronics 5X1503/5L1503 Development Kits

1. Device ID (5x1503): The evaluation board name supports 5X2503 or 5L2503
2. Connectors: Two sets of connectors support configuration programming on the evaluation board
3. Jumper: A switch jumper to control OTP programming function to blank parts either in the socket or evaluation board through the connector
4. Test Points: Test points for Output 1, Output 2, and Output 3 from the evaluation part
5. LEDs: Two LED lights to indicate the OTP burn process
6. External Crystal: The footprint of external crystal supports 5L1503/5L1503L/5L1503S
7. SMA Connector: Connector for supporting either input of external clock for CLKINB/X2 pin or PPS Mode on SE1
8. SMA Connector: Connector for supporting either input of external clock for CLKIN/X1 pin or PPS Mode on OE1
9. Part Indication: Indication for device orientation
10. Switch Control on OE1 and OE2: Two switch controls to enable/disable outputs in hardware mode from DIP switch
11. DIP Switch: Used to configure the device in different modes (software mode as default for I2C control; hardware mode as output pin control selection)
12. Socket: 10-DFN socket for placing Microclock blank parts

Publicerad: 2019-07-09 | Uppdaterad: 2023-10-11