HUBER+SUHNER SPUMA_600-RS-FR Coaxial Cable

HUBER+SUHNER SPUMA_600-RS-FR Coaxial Cable is a highly flexible, low-loss, halogen-free cable with standard dimensions. This cable features 50Ω ±2Ω impedance, ≤6GHz operating frequency, 76.5pF/m capacitance, 3.84ns/m signal delay, and 86.8% signal propagation velocity. The SPUMA_600-RS-FR coaxial cable operates over a wide temperature range of -40°C to 85°C and offers a flexible TPU jacket option. This cable is RoHS (2011/65/EU and (EU) 2015/863) and REACH (1907/2006 Article 33 SVHC) compliant. The SPUMA_600-RS-FR coaxial cable is resistant to ozone, UV (ISO 4892-2A), and weathering.    

Features

  • Halogen-free cable with standard dimensions
  • Low smoke
  • Ozone, UV, and weathering resistance
  • Rotary Swaged (RS) center conductor
  • -40°C to 85°C operating temperature range
  • ISO 4892-2A UV resistance

Specifications

  • 50Ω ±2Ω impedance
  • ≤6GHz operating frequency
  • 76.5pF/m capacitance
  • 86.8% velocity of signal propagation
  • 3.84ns/m signal delay
  • ≤2.8kVrms operating Voltage (at sea level)
  • ≤5kVrms test voltage (50Hz/1min)
  • ≥40mm static bending radius
  • 120mm repeated bending radius

Construction

HUBER+SUHNER SPUMA_600-RS-FR Coaxial Cable
Publicerad: 2026-02-04 | Uppdaterad: 2026-02-23