HUBER+SUHNER Miniature Gas Discharge Tube EMP Protectors

HUBER+SUHNER Miniature Gas Discharge Tube EMP Protectors offer a 3000MHz maximum frequency rating, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These protectors are designed to protect against multiple electromagnetic threats, including SURGE, NSL, ESD, or (H)EMP. They feature a unique design that guarantees excellent dynamic protection performance and includes a fixed integrated gas discharge tube (GDT). HUBER+SUHNER Miniature Gas Discharge Tube EMP Protectors feature a waterproof interface even in unmated conditions, space-saving in-line design, and DC continuity for remote powering.  

Features

  • Waterproof interface even in unmated conditions
  • Low contact resistance between protector body and mounting wall
  • Space-saving in-line design
  • DC continuity for remote powering

Specifications

  • DC to 3000MHz broadband range
  • Up to 5kA surge current handling capability
  • 150V static sparkover voltage
  • 50Ω impedance rating
  • -40°C to +85°C operating temperature range
Publicerad: 2021-04-23 | Uppdaterad: 2022-03-11